Reference Only

UE86K262720321

I/O Connectors .

Manufacturer:

Mfr Part:
UE86K262720321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
Contact PlatingGold
Mounting StylePress Fit
SeriesSFP+
PackagingTray
Data Rate12 Gb/s
FeaturesWithout dust cover
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameExpressPort
TypeCombo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 270 / Multiples: 54)
Quantity Unit PriceExt. Price
$19.45$5,251.50
Need more?