Reference Only

UE864G162040361

I/O Connectors .

Manufacturer:

Mfr Part:
UE864G162040361

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductSFP Connectors
Number of Positions40 Position
Voltage Rating30 VDC
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSolder Pin
Mounting AngleRight Angle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating500 mA
Data Rate56 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.57$6,633.90
Need more?