Reference Only

UE863G442060361

I/O Connectors .

Manufacturer:

Mfr Part:
UE863G442060361

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
Contact PlatingGold
Mounting StylePress Fit
SeriesSFP+
PackagingTray
FeaturesWithout dust cover
Number of Ports8 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameUltraPort
TypeStacked

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 252 / Multiples: 36)
Quantity Unit PriceExt. Price
$42.81$10,788.12
Need more?