Reference Only

UE78B212700321

I/O Connectors 2X2 SFP CMB GND TABS.

Manufacturer:

Mfr Part:
UE78B212700321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductAccessories
GenderFemale
Number of Positions40 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
FeaturesNo heat sink, no light pipe
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeCombo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 216 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.42$3,546.72
Need more?