Reference Only

UE78A11110062T

I/O Connectors SFP Combo 1x1 7P 15AuSn Ni TR

Manufacturer:

Mfr Part:
UE78A11110062T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
Contact PlatingGold
Mounting AngleRight Angle
SeriesSFP
ColorBlack
Contact MaterialPhosphor Bronze
FeaturesWithout dust cover
Flammability RatingUL 94 V-0
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?