Reference Only

UE75A202001T

I/O Connectors 20P R/A SMT Recept Hi Speed Fixed Board.

Manufacturer:

Mfr Part:
UE75A202001T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductReceptacles
GenderFemale
Number of Positions20 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
FeaturesLubrication on mating area
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeCombo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$700.00
$1.35$1,350.00
$1.32$3,300.00
$1.29$6,450.00
Need more?