Reference Only

UE62C2624021E1

I/O Connectors .

Manufacturer:

Mfr Part:
UE62C2624021E1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCage Assemblies
Pitch23.23 mm
Contact PlatingNickel
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeQSFP Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 432 / Multiples: 36)
Quantity Unit PriceExt. Price
$26.36$11,387.52
Need more?