Reference Only

UE62B162002121

I/O Connectors .

Manufacturer:

Mfr Part:
UE62B162002121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Number of Positions60 Position
Pitch0.6 mm
Voltage Rating30 V
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesOSFP
PackagingTray
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?