Reference Only

UCOMUSB3PPCUGA

USB Connectors MICROCOM-USB3 PLUG P S W/ BACKSHELL GLAND.

Manufacturer:

Mfr Part:
UCOMUSB3PPCUGA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderPlug (Male)
StandardUSB 3.0
Termination StyleCrimp
Number of Contacts8 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StyleCable Mount
IP RatingIP68
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$384.98$3,849.80
$378.40$11,352.00
Need more?
Contact Us