Reference Only
U90G451101A
I/O Connectors .
Datasheet
U90G451101A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Features | Pin style heat sink and clip | |
| Number of Ports | 4 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Cage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 256 / Multiples: 128)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.39 | $9,059.84 |
Need more?