Reference Only

U77E16E82001

I/O Connectors 1X1 SPF CAGE W/ HEATSINK.

Manufacturer:

Mfr Part:
U77E16E82001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Voltage Rating30 V
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
FeaturesWithout dust cover
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameExpressPort
TypeCage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.29$2,116.00
$5.20$3,120.00
Need more?