Reference Only

U77C661M2081

I/O Connectors SFP PLUS CAGE 1X6 SPRING FINGERS W/LP.

Manufacturer:

Mfr Part:
U77C661M2081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Number of Positions6 Position
Contact PlatingGold
Mounting StylePress Fit
Termination StyleSolder
Mounting AngleRight Angle
SeriesSFP+
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialCopper Alloy
FeaturesNo heat sink, light pipe option
Housing MaterialCopper
Number of Ports6 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameExpressPort
TypeCage
Part # AliasesU77-C661M-2081

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 15)
Quantity Unit PriceExt. Price
$8.39$2,517.00
$8.22$4,192.20
$8.01$8,050.05
Need more?