Reference Only
U77C241M2081
I/O Connectors SFP PLUS CAGE 1X2 LP ELASTOMERIC GASKET.
Datasheet
U77C241M2081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Number of Positions | 2 Position | |
| Contact Plating | Gold | |
| Mounting Style | Press Fit | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Series | SFP+ | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Features | No heat sink, light pipe option | |
| Housing Material | Copper | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | ExpressPort | |
| Type | Cage | |
| Part # Aliases | U77-C241M-2081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.45 | $2,902.50 | |
| $6.40 | $3,456.00 | |
| $6.18 | $6,396.30 |
Need more?