Reference Only

U77C21102011

I/O Connectors NICKEL PLATE/REAR EMI PIN.

Manufacturer:

Mfr Part:
U77C21102011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
FeaturesNo heat sink, light pipe option
Housing MaterialCopper
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeCage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 450 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.89$1,750.50
$3.85$1,925.00
$3.64$3,640.00
$3.61$9,025.00
Need more?