Reference Only

U77A61102001

I/O Connectors SNGLE ROW 1X6 PORT PRESS FIT NIC.

Manufacturer:

Mfr Part:
U77A61102001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
FeaturesNo heat sink, light pipe option
Housing MaterialCopper
Number of Ports6 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeCage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 450 / Multiples: 150)
Quantity Unit PriceExt. Price
$5.83$2,623.50
$5.73$3,438.00
$5.52$5,796.00
Need more?