Reference Only

U77A261H2081

I/O Connectors SFP PLUS CAGE.

Manufacturer:

Mfr Part:
U77A261H2081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Voltage Rating30 V
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialCopper Alloy
FeaturesNo heat sink, light pipe option
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameExpressPort
TypeCage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.41$1,534.50
$2.95$2,655.00
$2.85$7,695.00
Need more?