Reference Only

U77A21101001

Obsolete
I/O Connectors SFP IN LINE CAGE 2 PORT NO DUST COVER

Manufacturer:

Mfr Part:
U77A21101001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Voltage Rating30 V
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
FeaturesNo heat sink, light pipe option
Housing MaterialCopper
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeCage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?