Reference Only

U77A11133001

I/O Connectors SFP Single Cage w/ Solder Pins.

Manufacturer:

Mfr Part:
U77A11133001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Voltage Rating30 V
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
SeriesSFP
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialCopper Alloy
FeaturesNo heat sink, light pipe option
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeCage
Part # AliasesU77-A1113-3001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$610.00
$1.15$1,150.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com