Reference Only

U773GA16382071

I/O Connectors .

Manufacturer:

Mfr Part:
U773GA16382071

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
Voltage Rating30 V
Contact PlatingGold
Mounting AngleRight Angle
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating500 mA
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameUltraPort

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 512 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.36$2,744.32
$5.15$5,273.60
Need more?