Reference Only
U202C
Multiprotocol Modules .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiprotocol Modules | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE 5.1 | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4z | |
| Product | UWB Anchor Modules | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative