Reference Only
U10DH3820001T
I/O Connectors .
Datasheet
U10DH3820001T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 38 Position | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $1,176.00 | |
| $2.39 | $2,294.40 | |
| $2.38 | $5,712.00 |
Need more?