Reference Only
U101B
RF Modules UWB Tag.
Datasheet
U101B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Modules | |
| Product | RF Wireless | |
| Frequency | 8 GHz | |
| Output Power | - 21 dBm | |
| Interface Type | GPIO, SPI | |
| Supply Voltage - Min | 1.6 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Receiving | 90 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Type | PCB Antenna | |
| Dimensions | 19.9 mm x 10 mm x 2.3 mm | |
| Packaging | Reel | |
| Operating Supply Voltage | 1.6 V to 3.6 V | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative