Reference Only

U-182B/U

Phone Connectors U-182B/U.

Manufacturer:

Mfr Part:
U-182B/U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderMale
Number of Positions5 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleCrimp
Contact PlatingGold
OrientationStraight
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesAP-105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.58$74.58
$63.39$633.90
$60.36$1,509.00
$58.35$2,917.50
$55.13$5,513.00
Need more?
Contact Us