TVS07Y0998PN Amphenol Aerospace

TVS07Y0998PN

Standard Circular Connector .

Manufacturer:

Mfr Part:
TVS07Y0998PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductHermetic Receptacles
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size9
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialStainless Steel
SeriesHermetics
Contact MaterialCopper Alloy
Insert Arrangement9-98
Mating Cycles500 Cycles
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingPassivated
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.71$129.71
$119.04$1,190.40
$114.46$2,861.50
$110.64$5,532.00
$104.58$10,458.00
Need more?
Contact Us