TVS07FCI1799PF404 Amphenol Socapex

TVS07FCI1799PF404

Standard Circular Connector .

Manufacturer:

Mfr Part:
TVS07FCI1799PF404

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions23 Position
Contact GenderPin (Male)
Shell Size17
Mounting StylePanel Mount
Termination StyleSolder
Contact PlatingGold
Current Rating7.5 A, 13 A
Contact MaterialCopper Alloy
Insert Arrangement17-99
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$143.80$1,438.00
Need more?