TVS07FCI1535PBF459LF Amphenol Socapex

TVS07FCI1535PBF459LF

Standard Circular Connector .

Manufacturer:

Mfr Part:
TVS07FCI1535PBF459LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions37 Position
Contact GenderPin (Male)
Shell Size15
Mounting StylePanel Mount
Termination StyleSolder
Contact PlatingGold
Current Rating5 A
Contact MaterialCopper Alloy
Insert Arrangement15-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$195.81$1,958.10
Need more?