TVS06RF2537SE Amphenol Aerospace

TVS06RF2537SE

Standard Circular Connector .

Manufacturer:

Mfr Part:
TVS06RF2537SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions37 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating13 A
Insert Arrangement25-37
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.00$181.00
$154.98$1,549.80
$149.42$3,735.50
$148.37$7,418.50
Need more?
Contact Us