Reference Only

TVS06RB1911SN

Standard Circular Connector TV 11C 11#16 SKT PLUG ABZ.

Manufacturer:

Mfr Part:
TVS06RB1911SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions11 Position
Contact GenderSocket (Female)
Shell Size19
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating13 A
SeriesTV
Contact MaterialCopper Alloy
Insert Arrangement19-11
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel Aluminum Bronze
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$263.36$2,633.60
$246.92$6,173.00
$234.79$11,739.50
Need more?