TVS06RB1335SN Amphenol LTD

TVS06RB1335SN

Standard Circular Connector Circular MIL Spec Connector.

Manufacturer:

Mfr Part:
TVS06RB1335SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions22 Position
Contact GenderSocket (Female)
Shell Size13
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
SeriesTV
Contact MaterialCopper Alloy
Current Rating208.3 mA
Insert Arrangement13-35
Mating Cycles500 Cycles
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.37$1,913.70
$179.44$3,588.80
$170.63$8,531.50
Need more?