TVS06RB1135PN Amphenol LTD

TVS06RB1135PN

Standard Circular Connector Circular MIL Spec Connector.

Manufacturer:

Mfr Part:
TVS06RB1135PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions13 Position
Contact GenderPin (Male)
Shell Size11
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating5 A
SeriesTV
Contact MaterialCopper Alloy
Insert Arrangement11-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel Aluminum Bronze
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.89$1,718.90
$161.18$3,223.60
$153.51$7,675.50
Need more?