Reference Only
TVP0TZCI1935PF459LFC
Circular MIL Spec Connector STAND OFF.
Datasheet
TVP0TZCI1935PF459LFC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 66 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 19-35 | |
| Product | Connectors | |
| Shell Size | 19 | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Tin Zinc | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $204.72 | $204.72 | |
| $180.58 | $1,805.80 | |
| $174.10 | $4,352.50 | |
| $172.84 | $8,642.00 |
Need more?