TVP00ZN2129PDLC Amphenol PCD

TVP00ZN2129PDLC

Standard Circular Connector

Manufacturer:

Mfr Part:
TVP00ZN2129PDLC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions27 Position
Contact GenderWithout Pin Contacts
Shell Size21
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Contact MaterialCopper Alloy
Current Rating7.5 A, 13 A, 23 A
Insert Arrangement21-29
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingBlack Zinc Nickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC
Wire Gauge24 AWG to 20 AWG, 20 AWG to 16 AWG, 14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?