TVP00ZN1725SALC Amphenol PCD

TVP00ZN1725SALC

Standard Circular Connector

Manufacturer:

Mfr Part:
TVP00ZN1725SALC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions24 Position
Contact GenderWithout Socket Contacts
Shell Size17
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Contact MaterialCopper Alloy
Current Rating5 A, 65 A
Insert Arrangement17-25
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingBlack Zinc Nickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC
Wire Gauge28 AWG to 22 AWG, 8 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?