TVP00WCI1304PF404 Amphenol Socapex

TVP00WCI1304PF404

Standard Circular Connector .

Manufacturer:

Mfr Part:
TVP00WCI1304PF404

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size13
Mounting StyleWall Mount
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum
Current Rating13 A
Series38999 Series III
Contact MaterialCopper Alloy
Insert Arrangement13-4
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Chromate over Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$88.58$885.80
$87.63$4,381.50
$85.61$8,561.00
Need more?