Reference Only

TVP00WCI1135P

Standard Circular Connector .

Manufacturer:

Mfr Part:
TVP00WCI1135P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions13 Position
Contact GenderPin (Male)
Shell Size11
Mounting StyleWall Mount
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating3 A
Series38999 Series III
Contact MaterialCopper Alloy
Insert Arrangement11-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 550 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.80$658.00
$61.64$1,232.80
$59.57$2,978.50
$57.87$5,787.00
$57.39$11,478.00
Need more?