TVP00WCI0935SF459 Amphenol Socapex

TVP00WCI0935SF459

Standard Circular Connector .

Manufacturer:

Mfr Part:
TVP00WCI0935SF459

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderSocket (Female)
Shell Size9
Mounting StyleWall Mount
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum
Series38999 Series III
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement9-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Chromate over Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$122.48$1,224.80
$119.47$2,389.40
$115.88$5,794.00
$112.05$11,205.00
Need more?