Reference Only

TV1111500000G

Fixed Terminal Blocks TB RIS CLA 55D SOL.

Manufacturer:

Mfr Part:
TV1111500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Pitch3.81 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Part # Aliases20020314-C111B01LF TV11115000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,980 / Multiples: 180)
Quantity Unit PriceExt. Price
$1.50$2,970.00
$1.48$7,459.20
Need more?