
TV07ZNCI1735PAF459LF
Standard Circular Connector .
Datasheet
TV07ZNCI1735PAF459LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 17-35 | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Positions | 55 Position | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Shell Material | Aluminum | |
| Shell Size | 17 | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 400 VAC, 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $265.70 | $2,657.00 | |
| $256.17 | $7,685.10 |
Need more?