
TV07ZCI1335SCF459
Standard Circular Connector
Datasheet
TV07ZCI1335SCF459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 22 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 13 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Current Rating | 5 A | |
| Contact Material | Copper Alloy | |
| Insert Arrangement | 13-35 | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 VAC, 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?