TV07WCI1135P Amphenol Socapex

TV07WCI1135P

Standard Circular Connector .

Manufacturer:

Mfr Part:
TV07WCI1135P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions13 Position
Contact GenderPin (Male)
Shell Size11
Mounting StylePanel Mount
Termination StylePCB
Contact PlatingGold
Shell MaterialAluminum
Current Rating5 A
SeriesTV 38999 III
ColorOlive Drab
Contact MaterialCopper Alloy
Housing GenderFemale
Insert Arrangement11-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingCadmium
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.65$776.50
$74.88$1,497.60
$72.24$3,612.00
$68.99$6,899.00
Need more?