TV07WCI0935SF404LF Amphenol Socapex

TV07WCI0935SF404LF

Standard Circular Connector .

Manufacturer:

Mfr Part:
TV07WCI0935SF404LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions6 Position
Contact GenderSocket (Female)
Shell Size9
Mounting StylePanel Mount
Termination StylePCB
Contact PlatingGold
Shell MaterialAluminum
Current Rating5 A
ColorOlive Drab
Contact MaterialCopper Alloy
Housing GenderFemale
Insert Arrangement09-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingCadmium
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.14$681.40
$67.95$1,359.00
$66.27$3,313.50
$64.70$6,470.00
Need more?