Reference Only

TV07UCOMUSB3SW11S

USB Connectors TV MICROCOM-USB3 JAM , OLIVE DRAB CADMIUM.

Manufacturer:

Mfr Part:
TV07UCOMUSB3SW11S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type A Connectors
GenderReceptacle (Female)
StandardUSB 3.0
Termination StyleSolder
Number of Contacts8 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP68
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingOlive Drab Cadmium
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$319.15$3,191.50
$316.96$9,508.80
Need more?
Contact Us