Reference Only

TV07UCOMUSB3CIF11SF059

USB Connectors TV MICROCOM-USB3 JAM CKET CONTACT, NICKEL.

Manufacturer:

Mfr Part:
TV07UCOMUSB3CIF11SF059

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type A Connectors
GenderReceptacle (Female)
StandardUSB 3.0
Termination StyleThrough Hole
Number of Contacts8 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP68
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?