Reference Only

TS3PBJ

Phone Connectors 1/4" Phone Plug BLK Stereo Jaws Clamp.

Manufacturer:

Mfr Part:
TS3PBJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderMale
Number of Positions3 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingNickel
Voltage Rating1 kV
OrientationStraight
SeriesT
PackagingBulk
Contact MaterialBrass
Housing MaterialThermoplastic (TP)
Mating Cycles1000 Cycle
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$6.11$1,833.00
$5.99$3,594.00
$5.68$6,816.00
Need more?