Reference Only

TS10515A0000G

Pluggable Terminal Blocks TB PLU PLU HOOK/E.

Manufacturer:

Mfr Part:
TS10515A0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions10 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesTS10515A00J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,980 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$3,504.60
$1.66$8,308.30
Need more?