Reference Only
TRX10GVP2001
Obsolete
Fiber Optic Transceivers XFP SR 10G ETHERNET TRNSCVR 850NM LASER
Datasheet
TRX10GVP2001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Transceivers | |
| Application | Fibre Channel | |
| Connector Type | LC | |
| Data Rate | 10 GBd | |
| Emitting Source | Laser | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Peak Wavelength | 860 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transceivers | |
| Subcategory | Fiber Optic | |
| Transmission Distance | 82 m | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?