Reference Only

TRX10GDL0610

Obsolete
Fiber Optic Transceivers SFP+ LRM 10G ETHRNET LINEAR TRSCVR 1310NM

Manufacturer:

Mfr Part:
TRX10GDL0610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Transceivers
Data Rate10 GBd
Form Factor, or Case StyleSFP
Transmission Distance220 m
Wavelength1310 nm
Connector TypeLC
Fiber TypeMultimode
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ProductTransceivers
Operating Supply Voltage3.3 V
ApplicationEthernet
Mounting StylePanel Mount
Peak Wavelength1330 nm
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?