Reference Only
TRX08GVP2540
Obsolete
Fiber Optic Transceivers SCFF OPTICAL TRNSCVR
Datasheet
TRX08GVP2540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Transceivers | |
| Application | Fibre Channel | |
| Connector Type | LC | |
| Data Rate | 8.5 GBd | |
| Fiber Type | Multimode | |
| Form Factor, or Case Style | SFP | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Tray | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transceivers | |
| Subcategory | Fiber Optic | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?