Reference Only

TRP10GDP0303

Obsolete
Fiber Optic Transceivers X2 LR 10GB ETHERNET TRNSPNDR 1310MM LASR

Manufacturer:

Mfr Part:
TRP10GDP0303

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Transceivers
ApplicationEthernet
Connector TypeSC
Data Rate10 GBd
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StylePanel Mount
Operating Supply Voltage3.3 V, 5 V
Peak Wavelength1355 nm
Product TypeFiber Optic Transmitters, Receivers, Transceivers
ProductTransmitters
SubcategoryFiber Optic
Transmission Distance10 km
Wavelength1310 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?