Reference Only

TRDU5

Air Quality Sensors .

Manufacturer:

Mfr Part:
TRDU5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeThermal Conductivity H2 leak detection
Sensor TypeHydrogen + Carbon Monoxide + Ammonia
Measuring Range - Min0 %
Measuring Range - Max16 %
Output TypeLIN
Supply Voltage - Min9 V
Supply Voltage - Max15 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBLD
Operating Supply Voltage9 V to 15 V
Product TypeAir Quality Sensors
SubcategorySensors
Part # AliasesSGX-TRDU5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.72$45.72
$42.11$210.55
$40.77$407.70
$39.16$979.00
$38.06$1,903.00
$37.05$3,705.00
Need more?